MFR Recommended
Similar
Similar

ISO1540QDQ1 | |
|---|---|
DigiKey Part Number | 296-45293-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO1540QDQ1 |
Description | DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1540QDQ1 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Pulse Width Distortion (Max) 80ns, 21ns |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type I2C | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Bidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO1540QDRQ1 | Texas Instruments | 4 792 | 296-45354-1-ND | 111,50000 Kč | MFR Recommended |
| SI8600AB-B-IS | Skyworks Solutions Inc. | 1 026 | SI8600AB-B-IS-ND | 140,06000 Kč | Similar |
| SI8600AC-B-IS | Skyworks Solutions Inc. | 3 088 | 336-2048-5-ND | 140,06000 Kč | Similar |




