
SI8238AD-D-ISR | |
|---|---|
DigiKey Part Number | 336-4914-2-ND - Tape & Reel (TR) 336-4914-1-ND - Cut Tape (CT) 336-4914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8238AD-D-ISR |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,51000 Kč | 126,51 Kč |
| 10 | 96,95600 Kč | 969,56 Kč |
| 25 | 89,58040 Kč | 2 239,51 Kč |
| 100 | 81,47610 Kč | 8 147,61 Kč |
| 250 | 77,61220 Kč | 19 403,05 Kč |
| 500 | 75,28322 Kč | 37 641,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 66,04446 Kč | 82 555,57 Kč |
| Unit Price without VAT: | 126,51000 Kč |
|---|---|
| Unit Price with VAT: | 153,07710 Kč |










