
PS2381-1Y-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS2381-1Y-F3-AXTR-ND - Tape & Reel (TR) 559-PS2381-1Y-F3-AXCT-ND - Cut Tape (CT) 559-PS2381-1Y-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2381-1Y-F3-AX |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm) |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 115°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-LSOP (2.54mm) |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 100 | 15,23820 Kč | 1 523,82 Kč |
| 500 | 12,96164 Kč | 6 480,82 Kč |
| 1 000 | 12,21769 Kč | 12 217,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,26319 Kč | 33 789,57 Kč |
| 6 000 | 10,77817 Kč | 64 669,02 Kč |
| 9 000 | 10,52975 Kč | 94 767,75 Kč |
| 15 000 | 10,24960 Kč | 153 744,00 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


