
SI8233AB-D-IM | |
|---|---|
DigiKey Part Number | 336-4163-ND |
Manufacturer | |
Manufacturer Product Number | SI8233AB-D-IM |
Description | DGTL ISO 2.5KV 2CH GT DVR 14LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (5x5) | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 81,74500 Kč | 817,45 Kč |
| 25 | 75,34920 Kč | 1 883,73 Kč |
| 100 | 68,32330 Kč | 6 832,33 Kč |
| 490 | 63,00557 Kč | 30 872,73 Kč |
| 980 | 61,33365 Kč | 60 106,98 Kč |
| 1 470 | 60,49595 Kč | 88 929,05 Kč |
| 2 940 | 59,26835 Kč | 174 248,95 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |






