
SI5344-D-EVB | |
|---|---|
DigiKey Part Number | 336-3779-ND |
Manufacturer | |
Manufacturer Product Number | SI5344-D-EVB |
Description | EVAL BOARD FOR SI5344 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si5344 - Clock Multiplier Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Multiplier | |
Embedded | - | |
Utilized IC / Part | Si5344 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 399,20000 Kč | 8 399,20 Kč |
| Unit Price without VAT: | 8 399,20000 Kč |
|---|---|
| Unit Price with VAT: | 10 163,03200 Kč |


