IC 350MHz 1 44-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5344B-D-GM

DigiKey Part Number
SI5344B-D-GM-ND
Manufacturer
Manufacturer Product Number
SI5344B-D-GM
Description
IC JITTER ATTENUATOR/MULTIPLEXER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC 350MHz 1 44-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
5:4
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1648,21000 Kč648,21 Kč
10523,71100 Kč5 237,11 Kč
25492,65520 Kč12 316,38 Kč
100458,50390 Kč45 850,39 Kč
260441,61942 Kč114 821,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:648,21000 Kč
Unit Price with VAT:784,33410 Kč