
SI5344H-D-GM | |
|---|---|
DigiKey Part Number | 336-5863-ND |
Manufacturer | |
Manufacturer Product Number | SI5344H-D-GM |
Description | IC CLOCK MULTIPLIER 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 717.5MHz, 2.75GHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | CML, LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 717.5MHz, 2.75GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 451,38000 Kč | 1 451,38 Kč |
| 10 | 1 201,50600 Kč | 12 015,06 Kč |
| 25 | 1 139,09120 Kč | 28 477,28 Kč |
| 100 | 1 070,51160 Kč | 107 051,16 Kč |
| Unit Price without VAT: | 1 451,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 756,16980 Kč |


