
SI5342A-D-GM | |
|---|---|
DigiKey Part Number | 336-3770-ND |
Manufacturer | |
Manufacturer Product Number | SI5342A-D-GM |
Description | IC BASE/BLANK PROTOTYPING 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 1.028GHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5342A-D-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.028GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,82000 Kč | 656,82 Kč |
| 10 | 530,89200 Kč | 5 308,92 Kč |
| 25 | 499,46680 Kč | 12 486,67 Kč |
| 100 | 464,92510 Kč | 46 492,51 Kč |
| 260 | 447,84535 Kč | 116 439,79 Kč |
| Unit Price without VAT: | 656,82000 Kč |
|---|---|
| Unit Price with VAT: | 794,75220 Kč |











