



0747548420 | |
|---|---|
DigiKey Part Number | 900-0747548420-ND |
Manufacturer | |
Manufacturer Product Number | 0747548420 |
Description | CONN SFP+ CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,62000 Kč | 286,62 Kč |
| 10 | 243,55600 Kč | 2 435,56 Kč |
| 25 | 228,29880 Kč | 5 707,47 Kč |
| 50 | 217,40480 Kč | 10 870,24 Kč |
| 100 | 207,02980 Kč | 20 702,98 Kč |
| 250 | 194,07696 Kč | 48 519,24 Kč |
| 500 | 184,82272 Kč | 92 411,36 Kč |
| 1 000 | 176,01301 Kč | 176 013,01 Kč |
| Unit Price without VAT: | 286,62000 Kč |
|---|---|
| Unit Price with VAT: | 346,81020 Kč |










