
0747548220 | |
|---|---|
DigiKey Part Number | 900-0747548220-ND |
Manufacturer | |
Manufacturer Product Number | 0747548220 |
Description | CONN SFP+ CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,91000 Kč | 338,91 Kč |
| 10 | 288,09300 Kč | 2 880,93 Kč |
| 25 | 270,05960 Kč | 6 751,49 Kč |
| 50 | 257,16680 Kč | 12 858,34 Kč |
| 100 | 244,89550 Kč | 24 489,55 Kč |
| 250 | 229,57532 Kč | 57 393,83 Kč |
| 500 | 218,62950 Kč | 109 314,75 Kč |
| 1 000 | 208,20945 Kč | 208 209,45 Kč |
| Unit Price without VAT: | 338,91000 Kč |
|---|---|
| Unit Price with VAT: | 410,08110 Kč |








