
VLPR-24-858-2 | |
|---|---|
DigiKey Part Number | 492-1815-ND |
Manufacturer | |
Manufacturer Product Number | VLPR-24-858-2 |
Description | LIGHT PIPE 4X2MM .858" BRD MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLPR-24-858-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4mm x 2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 100 | 15,37260 Kč | 1 537,26 Kč |
| 500 | 13,09688 Kč | 6 548,44 Kč |
| 1 000 | 12,35291 Kč | 12 352,91 Kč |
| 2 000 | 11,72203 Kč | 23 444,06 Kč |
| 5 000 | 11,03369 Kč | 55 168,45 Kč |
| 10 000 | 10,60500 Kč | 106 050,00 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |





