
SI5324A-C-GM | |
|---|---|
DigiKey Part Number | SI5324A-C-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5324A-C-GM |
Description | IC CLOCK MULT VARI FREQ 36VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet (WAN), SONET/SDH/STM, Video Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 1.42GHz 1 Output 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet (WAN), SONET/SDH/STM, Video | |
Input | Clock | |
Output | CML, CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.42GHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 807,63000 Kč | 1 807,63 Kč |
| 10 | 1 514,59100 Kč | 15 145,91 Kč |
| 25 | 1 441,43600 Kč | 36 035,90 Kč |
| 100 | 1 437,27000 Kč | 143 727,00 Kč |
| Unit Price without VAT: | 1 807,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 187,23230 Kč |






