


ECS-2520MV-130-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-130-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-130-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MV-130-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-130-BN-TR |
Description | XTAL OSC XO 13.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-130-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 22,25000 Kč | 222,50 Kč |
| 25 | 21,04160 Kč | 526,04 Kč |
| 50 | 20,17440 Kč | 1 008,72 Kč |
| 100 | 19,33860 Kč | 1 933,86 Kč |
| 250 | 18,28824 Kč | 4 572,06 Kč |
| 500 | 17,53170 Kč | 8 765,85 Kč |
| 1 000 | 16,80695 Kč | 16 806,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,72007 Kč | 47 160,21 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |



