24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4831-B30-GUR

DigiKey Part Number
336-4482-2-ND - Tape & Reel (TR)
336-4482-1-ND - Cut Tape (CT)
336-4482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4831-B30-GUR
Description
RF RX AM/FM 504KHZ-1.75MHZ SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM 504kHz ~ 1.75MHz, 64MHz ~ 109MHz PCB, Surface Mount 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
504kHz ~ 1.75MHz, 64MHz ~ 109MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM
Applications
General Purpose
Current - Receiving
21.5mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,36000 Kč75,36 Kč
1065,06600 Kč650,66 Kč
2561,49960 Kč1 537,49 Kč
10056,59290 Kč5 659,29 Kč
25053,65056 Kč13 412,64 Kč
50051,57208 Kč25 786,04 Kč
1 00049,61296 Kč49 612,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,19671 Kč117 991,78 Kč
Manufacturers Standard Package
Unit Price without VAT:75,36000 Kč
Unit Price with VAT:91,18560 Kč