
SI4734-D60-GM | |
---|---|
DigiKey Part Number | SI4734-D60-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4734-D60-GM |
Description | RF RX AM/FM 153KHZ-279KHZ 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, SW-LW 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, SW-LW | |
Applications | General Purpose | |
Current - Receiving | 10.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,45000 Kč | 81,45 Kč |
10 | 70,44700 Kč | 704,47 Kč |
25 | 66,62280 Kč | 1 665,57 Kč |
100 | 61,36100 Kč | 6 136,10 Kč |
250 | 58,20736 Kč | 14 551,84 Kč |
624 | 55,29463 Kč | 34 503,85 Kč |
1 248 | 53,23467 Kč | 66 436,87 Kč |
Unit Price without VAT: | 81,45000 Kč |
---|---|
Unit Price with VAT: | 98,55450 Kč |