
SE2565T-R | |
|---|---|
DigiKey Part Number | 863-1358-2-ND - Tape & Reel (TR) 863-1358-1-ND - Cut Tape (CT) 863-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2565T-R |
Description | IC AMP GPS 2.4GHZ-2.5GHZ 16QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 30dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 2.9V ~ 3.6V | |
Current - Supply | 450mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 27,00700 Kč | 270,07 Kč |
| 25 | 25,49560 Kč | 637,39 Kč |
| 100 | 23,39290 Kč | 2 339,29 Kč |
| 250 | 22,13280 Kč | 5 533,20 Kč |
| 500 | 21,24156 Kč | 10 620,78 Kč |
| 1 000 | 20,40103 Kč | 20 401,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,33125 Kč | 54 993,75 Kč |
| 6 000 | 17,63987 Kč | 105 839,22 Kč |
| 9 000 | 17,25403 Kč | 155 286,27 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |






