
SE2623L1-R | |
|---|---|
DigiKey Part Number | 863-SE2623L1-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE2623L1-R |
Description | IC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 31dBm | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 600mA | |
Test Frequency | 2.4GHz ~ 2.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,28761 Kč | 66 862,83 Kč |
| 6 000 | 21,45560 Kč | 128 733,60 Kč |
| 9 000 | 20,99139 Kč | 188 922,51 Kč |
| Unit Price without VAT: | 22,28761 Kč |
|---|---|
| Unit Price with VAT: | 26,96801 Kč |


