
SKY65900-11 | |
|---|---|
DigiKey Part Number | 863-2136-2-ND - Tape & Reel (TR) 863-2136-1-ND - Cut Tape (CT) 863-2136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65900-11 |
Description | 28DBM 2GHZ PA IN 4X4 QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n, ISM, WLAN 2.4GHz ~ 2.5GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SKY65900-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 34dBm | |
Gain | 34dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n, ISM, WLAN | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | 600mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 25 | 41,75240 Kč | 1 043,81 Kč |
| 100 | 38,36750 Kč | 3 836,75 Kč |
| 250 | 36,33912 Kč | 9 084,78 Kč |
| 500 | 34,90540 Kč | 17 452,70 Kč |
| 1 000 | 33,55375 Kč | 33 553,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,56874 Kč | 94 706,22 Kč |
| 6 000 | 30,40983 Kč | 182 458,98 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |






