
RFX1010 | |
|---|---|
DigiKey Part Number | 863-1826-2-ND - Tape & Reel (TR) 863-1826-1-ND - Cut Tape (CT) 863-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFX1010 |
Description | RF IC FRONT END 780-960MHZ 16QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 780MHz ~ 960MHz ISM 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Frequency | 780MHz ~ 960MHz | |
Features | - | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,53100 Kč | 305,31 Kč |
| 25 | 28,81760 Kč | 720,44 Kč |
| 100 | 26,45750 Kč | 2 645,75 Kč |
| 250 | 25,03884 Kč | 6 259,71 Kč |
| 500 | 24,03600 Kč | 12 018,00 Kč |
| 1 000 | 23,09024 Kč | 23 090,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,92258 Kč | 54 806,45 Kč |
| 5 000 | 21,09820 Kč | 105 491,00 Kč |
| 7 500 | 20,63829 Kč | 154 787,18 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |





