
DSG9500-000 | |
|---|---|
DigiKey Part Number | 863-1615-ND |
Manufacturer | |
Manufacturer Product Number | DSG9500-000 |
Description | RF DIODE PIN 100V 250MW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 250 mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 0.025pF @ 50V, 1MHz | |
Resistance @ If, F | 4Ohm @ 50mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 748,34220 Kč | 74 834,22 Kč |
| 200 | 729,47300 Kč | 145 894,60 Kč |
| Unit Price without VAT: | 748,34220 Kč |
|---|---|
| Unit Price with VAT: | 905,49406 Kč |



