
CLA4610-000 | |
|---|---|
DigiKey Part Number | 863-1614-ND |
Manufacturer | |
Manufacturer Product Number | CLA4610-000 |
Description | RF DIODE PIN 120V 620MW DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 120V 200 mA 620 mW Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 120V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.12pF @ 6V, 1MHz | |
Resistance @ If, F | 2.2Ohm @ 10mA, 500MHz | |
Power Dissipation (Max) | 620 mW | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 448,82390 Kč | 44 882,39 Kč |
| 200 | 436,43595 Kč | 87 287,19 Kč |
| 300 | 430,23113 Kč | 129 069,34 Kč |
| Unit Price without VAT: | 448,82390 Kč |
|---|---|
| Unit Price with VAT: | 543,07692 Kč |



