
MADS-011030-14280W | |
|---|---|
DigiKey Part Number | 1465-MADS-011030-14280W-ND |
Manufacturer | |
Manufacturer Product Number | MADS-011030-14280W |
Description | RF DIODE SCHOTTKY 2.5V CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 2.5V Chip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 2.5V | |
Capacitance @ Vr, F | 0.45pF @ 500mV, 1MHz | |
Resistance @ If, F | 10Ohm @ 10.5mA, 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 140,85440 Kč | 70 427,20 Kč |
| Unit Price without VAT: | 140,85440 Kč |
|---|---|
| Unit Price with VAT: | 170,43382 Kč |


