RF Diode PIN - Single 60V 250 mW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSM8100-000

DigiKey Part Number
863-1616-ND
Manufacturer
Manufacturer Product Number
DSM8100-000
Description
RF DIODE PIN 60V 250MW
Customer Reference
Detailed Description
RF Diode PIN - Single 60V 250 mW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.025pF @ 10V, 1MHz
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
3.5Ohm @ 10mA, 100MHz
Packaging
Tray
Power Dissipation (Max)
250 mW
Part Status
Last Time Buy
Operating Temperature
-65°C ~ 150°C (TA)
Diode Type
PIN - Single
Base Product Number
Voltage - Peak Reverse (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 28.10.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1001 132,78320 Kč113 278,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 132,78320 Kč
Unit Price with VAT:1 370,66767 Kč