Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591NB270M000DGR | |
|---|---|
DigiKey Part Number | 863-591NB270M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591NB270M000DGR |
Description | XTAL OSC XO 270.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 270 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 201,16100 Kč | 2 011,61 Kč |
| 25 | 190,25040 Kč | 4 756,26 Kč |
| 50 | 182,39280 Kč | 9 119,64 Kč |
| 100 | 174,87130 Kč | 17 487,13 Kč |
| 250 | 165,41300 Kč | 41 353,25 Kč |
| 500 | 158,60882 Kč | 79 304,41 Kč |
| 1 000 | 156,17263 Kč | 156 172,63 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |



