Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591BB270M000DG | |
|---|---|
DigiKey Part Number | 863-591BB270M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 591BB270M000DG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 270 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 100mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530BB270M000DG | Skyworks Solutions Inc. | 0 | 530BB270M000DG-ND | 537,22100 Kč | Parametric Equivalent |
| 530BB270M000DGR | Skyworks Solutions Inc. | 0 | 530BB270M000DGR-ND | 526,86164 Kč | Parametric Equivalent |
| 591BB270M000DG | Skyworks Solutions Inc. | 0 | 863-591BB270M000DG-ND | 239,00000 Kč | Parametric Equivalent |
| 591BB270M000DGR | Skyworks Solutions Inc. | 0 | 863-591BB270M000DGR-ND | 229,83000 Kč | Parametric Equivalent |
| 591BC270M000DG | Skyworks Solutions Inc. | 0 | 863-591BC270M000DG-ND | 229,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,00000 Kč | 239,00 Kč |
| 10 | 207,78300 Kč | 2 077,83 Kč |
| 25 | 196,51720 Kč | 4 912,93 Kč |
| 50 | 188,40440 Kč | 9 420,22 Kč |
| 100 | 180,63160 Kč | 18 063,16 Kč |
| 250 | 170,86244 Kč | 42 715,61 Kč |
| 500 | 163,83372 Kč | 81 916,86 Kč |
| 1 000 | 157,10448 Kč | 157 104,48 Kč |
| Unit Price without VAT: | 239,00000 Kč |
|---|---|
| Unit Price with VAT: | 289,19000 Kč |




