Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570BBC000115DG | |
|---|---|
DigiKey Part Number | 570BBC000115DG-ND |
Manufacturer | |
Manufacturer Product Number | 570BBC000115DG |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,19000 Kč | 454,19 Kč |
| 10 | 394,84600 Kč | 3 948,46 Kč |
| 25 | 373,47040 Kč | 9 336,76 Kč |
| 50 | 358,07880 Kč | 17 903,94 Kč |
| 100 | 343,34040 Kč | 34 334,04 Kč |
| 250 | 324,81220 Kč | 81 203,05 Kč |
| 500 | 319,16960 Kč | 159 584,80 Kč |
| Unit Price without VAT: | 454,19000 Kč |
|---|---|
| Unit Price with VAT: | 549,56990 Kč |





