
XLL736125.000000I | |
|---|---|
DigiKey Part Number | 800-4299-ND |
Manufacturer | |
Manufacturer Product Number | XLL736125.000000I |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 85,73500 Kč | 857,35 Kč |
| 25 | 81,06920 Kč | 2 026,73 Kč |
| 50 | 77,71780 Kč | 3 885,89 Kč |
| 100 | 74,50510 Kč | 7 450,51 Kč |
| 250 | 70,46592 Kč | 17 616,48 Kč |
| 500 | 67,55896 Kč | 33 779,48 Kč |
| 1 000 | 64,77484 Kč | 64 774,84 Kč |
| 3 000 | 60,60100 Kč | 181 803,00 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |



