
570BAB000544DGR | |
|---|---|
DigiKey Part Number | 336-5614-2-ND - Tape & Reel (TR) 336-5614-1-ND - Cut Tape (CT) 336-5614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 570BAB000544DGR |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 570BAB000544DGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,81000 Kč | 939,81 Kč |
| 10 | 926,34600 Kč | 9 263,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 756,81824 Kč | 189 204,56 Kč |
| Unit Price without VAT: | 939,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,17010 Kč |






















