531AA212M500DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 146,82000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 146,82000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 243,26680 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 220,63952 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 243,26680 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 180,82000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 180,82000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 151,48914 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 151,48914 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 124,67400 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 172,68000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 45,28563 Kč
Datasheet
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531AA212M500DGR

DigiKey Part Number
531AA212M500DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
531AA212M500DGR
Description
XTAL OSC XO 212.5000MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511AAA212M500AAGSkyworks Solutions Inc.0863-511AAA212M500AAG-ND146,82000 KčParametric Equivalent
511AAA212M500AAGRSkyworks Solutions Inc.0863-511AAA212M500AAGR-ND146,82000 KčParametric Equivalent
530AA212M500DGSkyworks Solutions Inc.0530AA212M500DG-ND243,26680 KčParametric Equivalent
530AA212M500DGRSkyworks Solutions Inc.0530AA212M500DGR-ND220,63952 KčParametric Equivalent
531AA212M500DGSkyworks Solutions Inc.0531AA212M500DG-ND243,26680 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250220,63952 Kč55 159,88 Kč
Manufacturers Standard Package
Unit Price without VAT:220,63952 Kč
Unit Price with VAT:266,97382 Kč