ECX-P37BN-212.500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 151,48914 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 151,48914 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 172,68000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 45,28563 Kč
Datasheet
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-P37BN-212.500

DigiKey Part Number
XC2046-ND
Manufacturer
Manufacturer Product Number
ECX-P37BN-212.500
Description
XTAL OSC XO 212.5000MHZ LVPECL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-P37BN-212.500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
LVPECL
Current - Supply (Disable) (Max)
16mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
637E21253I3TCTS-Frequency Controls0637E21253I3T-ND151,48914 KčParametric Equivalent
637P21253I3TCTS-Frequency Controls0CTX1396TR-ND151,48914 KčParametric Equivalent
SIT9120AI-1D3-33E212.500000SiTime01473-SIT9120AI-1D3-33E212.500000-ND172,68000 KčParametric Equivalent
XUP735212.500000IRenesas Electronics Corporation0800-XUP735212.500000I-ND45,28563 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
10124,67400 Kč1 246,74 Kč
Manufacturers Standard Package
Unit Price without VAT:124,67400 Kč
Unit Price with VAT:150,85554 Kč