Parametric Equivalent

XUP735212.500000I | |
|---|---|
DigiKey Part Number | 800-XUP735212.500000I-ND |
Manufacturer | |
Manufacturer Product Number | XUP735212.500000I |
Description | XTAL OSC XO 212.5000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 128mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1D3-33E212.500000 | SiTime | 0 | 1473-SIT9120AI-1D3-33E212.500000-ND | 97,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,59506 Kč | 45 595,06 Kč |
| Unit Price without VAT: | 45,59506 Kč |
|---|---|
| Unit Price with VAT: | 55,17002 Kč |


