


511BBA100M000AAG | |
|---|---|
DigiKey Part Number | 336-2646-ND |
Manufacturer | |
Manufacturer Product Number | 511BBA100M000AAG |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,83000 Kč | 124,83 Kč |
| 10 | 108,42900 Kč | 1 084,29 Kč |
| 25 | 102,54720 Kč | 2 563,68 Kč |
| 50 | 98,31200 Kč | 4 915,60 Kč |
| 200 | 90,36030 Kč | 18 072,06 Kč |
| 400 | 86,63390 Kč | 34 653,56 Kč |
| 600 | 84,52768 Kč | 50 716,61 Kč |
| 1 000 | 81,94870 Kč | 81 948,70 Kč |
| 2 600 | 77,88500 Kč | 202 501,00 Kč |
| Unit Price without VAT: | 124,83000 Kč |
|---|---|
| Unit Price with VAT: | 151,04430 Kč |











