50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

510MCA50M0000AAGR

DigiKey Part Number
336-5600-2-ND - Tape & Reel (TR)
336-5600-1-ND - Cut Tape (CT)
336-5600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
510MCA50M0000AAGR
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
510MCA50M0000AAGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,67000 Kč153,67 Kč
10133,47800 Kč1 334,78 Kč
25126,24120 Kč3 156,03 Kč
50121,02480 Kč6 051,24 Kč
100120,45230 Kč12 045,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000100,89328 Kč100 893,28 Kč
2 00098,40875 Kč196 817,50 Kč
Manufacturers Standard Package
Unit Price without VAT:153,67000 Kč
Unit Price with VAT:185,94070 Kč