Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510BCB25M0000BAGR | |
|---|---|
DigiKey Part Number | 863-510BCB25M0000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510BCB25M0000BAGR |
Description | XTAL OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BCA25M0000BAG | Skyworks Solutions Inc. | 0 | 863-510BCA25M0000BAG-ND | 129,77000 Kč | Parametric Equivalent |
| 510BCA25M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510BCA25M0000BAGR-ND | 129,77000 Kč | Parametric Equivalent |
| 510BCB25M0000BAG | Skyworks Solutions Inc. | 0 | 863-510BCB25M0000BAG-ND | 129,77000 Kč | Parametric Equivalent |
| 510BCB25M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510BCB25M0000BAGR-ND | 129,77000 Kč | Parametric Equivalent |
| 511BCA25M0000BAG | Skyworks Solutions Inc. | 0 | 863-511BCA25M0000BAG-ND | 129,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 112,69600 Kč | 1 126,96 Kč |
| 25 | 106,58600 Kč | 2 664,65 Kč |
| 50 | 102,18040 Kč | 5 109,02 Kč |
| 100 | 97,95990 Kč | 9 795,99 Kč |
| 250 | 92,65156 Kč | 23 162,89 Kč |
| 500 | 88,83288 Kč | 44 416,44 Kč |
| 1 000 | 85,17524 Kč | 85 175,24 Kč |
| 2 500 | 81,36725 Kč | 203 418,12 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |




