510BCA25M0000BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 6,42840 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 6,33480 Kč
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 53 209
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 39 600
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,35000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,35000 Kč
Datasheet
New at DigiKey
25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510BCA25M0000BAG

DigiKey Part Number
863-510BCA25M0000BAG-ND
Manufacturer
Manufacturer Product Number
510BCA25M0000BAG
Description
XTAL OSC XO 25.0000MHZ LVDS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510BCA25M0000BAGSkyworks Solutions Inc.0863-510BCA25M0000BAG-ND5,25000 KčParametric Equivalent
510BCA25M0000BAGRSkyworks Solutions Inc.0863-510BCA25M0000BAGR-ND5,25000 KčParametric Equivalent
510BCB25M0000BAGSkyworks Solutions Inc.0863-510BCB25M0000BAG-ND5,25000 KčParametric Equivalent
510BCB25M0000BAGRSkyworks Solutions Inc.0863-510BCB25M0000BAGR-ND5,25000 KčParametric Equivalent
511BCA25M0000BAGSkyworks Solutions Inc.0863-511BCA25M0000BAG-ND5,25000 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
10112,69600 Kč1 126,96 Kč
25106,58600 Kč2 664,65 Kč
50102,18040 Kč5 109,02 Kč
10097,95990 Kč9 795,99 Kč
25092,65156 Kč23 162,89 Kč
50088,83288 Kč44 416,44 Kč
1 00085,17524 Kč85 175,24 Kč
2 50081,36725 Kč203 418,12 Kč
Manufacturers Standard Package
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč