RF ANTENNA 4G, 5G Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAMP141

DigiKey Part Number
5464-TAMP141-ND
Manufacturer
Manufacturer Product Number
TAMP141
Description
4G LTE/5G ULTRA BROADBAND OMNI C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SkyMirr
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.068GHz, 4.612GHz
Frequency Range
617MHz ~ 960MHz, 1.447GHz ~ 2.69GHz, 3.3GHz ~ 5.925GHz
Antenna Type
Whip, Right Angle
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-0.01dBi, 2.22dBi, 6.39dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
7.874" (200.00mm)
Applications
4G, 5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1442,22000 Kč442,22 Kč
10353,56400 Kč3 535,64 Kč
25331,39880 Kč8 284,97 Kč
100307,04330 Kč30 704,33 Kč
250295,43180 Kč73 857,95 Kč
500288,43356 Kč144 216,78 Kč
Unit Price without VAT:442,22000 Kč
Unit Price with VAT:535,08620 Kč