



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SkyMirr | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | Cellular, LTE | |
Frequency | 600MHz ~ 6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 3.4Gbps | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 358,00000 Kč | 17 358,00 Kč |
| 10 | 15 499,54800 Kč | 154 995,48 Kč |
| Unit Price without VAT: | 17 358,00000 Kč |
|---|---|
| Unit Price with VAT: | 21 003,18000 Kč |


