RF ANTENNA Wi-Fi Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAMP118

DigiKey Part Number
5464-TAMP118-ND
Manufacturer
Manufacturer Product Number
TAMP118
Description
WI-FI 6 EXTERNAL OMNI ANTENNA WI
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SkyMirr
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz, 6GHz ~ 7GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
-
Return Loss
-
Gain
3.32dBi, 3.28dBi, 2.78dBi
Features
-
Termination
SMA Male
Ingress Protection
IP54
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
6.157" (156.40mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1077,90300 Kč779,03 Kč
2571,79640 Kč1 794,91 Kč
10065,08330 Kč6 508,33 Kč
25061,88028 Kč15 470,07 Kč
50059,95012 Kč29 975,06 Kč
1 00058,36121 Kč58 361,21 Kč
2 50056,68444 Kč141 711,10 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč