
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SkyMirr | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.94GHz, 2.595GHz, 4.65GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.7dBi, 2.7dBi, 2.7dBi, 2.7dBi | |
Features | - | |
Termination | SMA (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.866" (22.00mm) | |
Applications | 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 575,79000 Kč | 1 575,79 Kč |
| 10 | 1 309,35300 Kč | 13 093,53 Kč |
| 25 | 1 242,80960 Kč | 31 070,24 Kč |
| 100 | 1 169,67950 Kč | 116 967,95 Kč |
| Unit Price without VAT: | 1 575,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 906,70590 Kč |





