AN.5G.3200.3600.MIMO.IP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN.5G.3200.3600.MIMO.IP4

DigiKey Part Number
3649-AN.5G.3200.3600.MIMO.IP4-ND
Manufacturer
Manufacturer Product Number
AN.5G.3200.3600.MIMO.IP4
Description
Maswell 5G Four in One MIMO Ante
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maswell Communication Tech.
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (3GHz ~ 4GHz)
Frequency (Center/Band)
3.4GHz
Frequency Range
3.2GHz ~ 3.6GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
5dBi
Features
Cable - 350mm
Termination
SMA Male
Ingress Protection
IP66
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
1.969" (50.00mm)
Applications
5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1829,12000 Kč829,12 Kč
10676,04900 Kč6 760,49 Kč
25637,82880 Kč15 945,72 Kč
100595,81730 Kč59 581,73 Kč
250575,79772 Kč143 949,43 Kč
Manufacturers Standard Package
Unit Price without VAT:829,12000 Kč
Unit Price with VAT:1 003,23520 Kč