New at DigiKey
BFM02801, TRB02801 - Beamformer Transceiver 24GHz ~ 29.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK02004 R1.0

DigiKey Part Number
6410-EVK02004R1.0-ND
Manufacturer
Sivers Semiconductor
Manufacturer Product Number
EVK02004 R1.0
Description
EVAL BOARD BFM02801 TRB02801
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BFM02801, TRB02801 - Beamformer Transceiver 24GHz ~ 29.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sivers Semiconductor
Series
-
Packaging
Box
Part Status
Active
Type
Beamformer
Frequency
24GHz ~ 29.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BFM02801, TRB02801
Note
-
RF Type
Beamformer
RF Frequency
24GHz ~ 29.5GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
2119 187,59000 Kč238 375,18 Kč
Manufacturers Standard Package
Unit Price without VAT:119 187,59000 Kč
Unit Price with VAT:144 216,98390 Kč