


BFM06009 R3.0 | |
|---|---|
DigiKey Part Number | 6410-BFM06009R3.0-ND |
Manufacturer | Sivers Semiconductor |
Manufacturer Product Number | BFM06009 R3.0 |
Description | BEAMFORMER MODULE 60GHZ 32-ANTEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 5G, 802.11ad Transceiver Module 57GHz ~ 71GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 256-QAM | |
Frequency | 57GHz ~ 71GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 218,98000 Kč | 6 218,98 Kč |
| 10 | 5 512,83600 Kč | 55 128,36 Kč |
| Unit Price without VAT: | 6 218,98000 Kč |
|---|---|
| Unit Price with VAT: | 7 524,96580 Kč |






