New at DigiKey
IC RF TxRx Only Non-Standard 24.25GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRB02801

DigiKey Part Number
6410-TRB02801TR-ND - Tape & Reel (TR)
Manufacturer
Sivers Semiconductor
Manufacturer Product Number
TRB02801
Description
RFIC (WITH INTEGRATED UDC) 24-29
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Non-Standard 24.25GHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx Only
RF Family/Standard
Non-Standard
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
5Gbps
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002 410,31420 Kč241 031,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 410,31420 Kč
Unit Price with VAT:2 916,48018 Kč