
SIT9366AE-2B2-25E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AE-2B2-25E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AE-2B2-25E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,82000 Kč | 412,82 Kč |
| 10 | 358,77200 Kč | 3 587,72 Kč |
| 25 | 339,31920 Kč | 8 482,98 Kč |
| 50 | 325,33880 Kč | 16 266,94 Kč |
| 100 | 311,94210 Kč | 31 194,21 Kč |
| 250 | 295,10504 Kč | 73 776,26 Kč |
| 500 | 286,53618 Kč | 143 268,09 Kč |
| Unit Price without VAT: | 412,82000 Kč |
|---|---|
| Unit Price with VAT: | 499,51220 Kč |






