156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AE-2B2-25E156.250000

DigiKey Part Number
1473-SIT9365AE-2B2-25E156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9365AE-2B2-25E156.250000
Description
MEMS OSC XO 156.2500MHZ LVDS
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
79mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
58mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1412,82000 Kč412,82 Kč
10358,77200 Kč3 587,72 Kč
25339,31920 Kč8 482,98 Kč
50325,33880 Kč16 266,94 Kč
100311,94210 Kč31 194,21 Kč
250295,10504 Kč73 776,26 Kč
500286,53618 Kč143 268,09 Kč
Manufacturers Standard Package
Unit Price without VAT:412,82000 Kč
Unit Price with VAT:499,51220 Kč