Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT92114AI-Y | |
|---|---|
DigiKey Part Number | 1473-SIT92114AI-YTR-ND - Tape & Reel (TR) 1473-SIT92114AI-YCT-ND - Cut Tape (CT) 1473-SIT92114AI-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92114AI-Y |
Description | -40C TO 85C, 8PIN, 2020, 1.8V-3. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,44352 Kč | 32 443,52 Kč |
| 2 000 | 30,82131 Kč | 61 642,62 Kč |
| 5 000 | 29,66265 Kč | 148 313,25 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |


