Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Input Clock |
Manufacturer SiTime | Output LVCMOS |
Series | Frequency - Max 200 MHz |
Packaging Bulk | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-WFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-DFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT92112AI-P | SiTime | 0 | 1473-SIT92112AI-PTR-ND | 28,26337 Kč | Parametric Equivalent |
| SIT92112AI-X | SiTime | 0 | 1473-SIT92112AI-XTR-ND | 37,07272 Kč | Parametric Equivalent |
| SIT92112AI-Y | SiTime | 0 | 1473-SIT92112AI-YCT-ND | 54,64000 Kč | Parametric Equivalent |
| SIT92114AI | SiTime | 0 | 1473-SIT92114AI-ND | 36,39700 Kč | Parametric Equivalent |
| SIT92114AI-T | SiTime | 0 | 1473-SIT92114AI-TTR-ND | 30,53655 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 39,48227 Kč | 5 922,34 Kč |
| Unit Price without VAT: | 39,48227 Kč |
|---|---|
| Unit Price with VAT: | 47,77355 Kč |


