SIT92184AA-X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 43,36480 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 42,07389 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 73,20000 Kč
Datasheet
Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92184AA-X

DigiKey Part Number
1473-SIT92184AA-XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT92184AA-X
Description
-40C TO 125C, 8PIN, 2020, 1.8V-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
LVCMOS
Manufacturer
SiTime
Frequency - Max
200 MHz
Series
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Clock Buffer
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Ratio - Input:Output
1:4
Package / Case
8-WFDFN
Differential - Input:Output
No/No
Supplier Device Package
8-DFN (2x2)
Input
Clock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT92184AASiTime01473-SIT92184AA-ND43,36480 KčParametric Equivalent
SIT92184AA-TSiTime01473-SIT92184AA-TTR-ND42,07389 KčParametric Equivalent
SIT92184AA-YSiTime01473-SIT92184AA-YCT-ND73,20000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25042,07388 Kč10 518,47 Kč
Manufacturers Standard Package
Unit Price without VAT:42,07388 Kč
Unit Price with VAT:50,90939 Kč