Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT92112AI-Y | |
|---|---|
DigiKey Part Number | 1473-SIT92112AI-YTR-ND - Tape & Reel (TR) 1473-SIT92112AI-YCT-ND - Cut Tape (CT) 1473-SIT92112AI-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92112AI-Y |
Description | -40C TO 85C, 8PIN, 2020, 1.8V-3. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN |
Datasheet | Datasheet |
Category | Input Clock |
Manufacturer SiTime | Output LVCMOS |
Series | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-WFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-DFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT92112AI | SiTime | 0 | 1473-SIT92112AI-ND | 39,48227 Kč | Parametric Equivalent |
| SIT92112AI-P | SiTime | 0 | 1473-SIT92112AI-PTR-ND | 28,26337 Kč | Parametric Equivalent |
| SIT92112AI-X | SiTime | 0 | 1473-SIT92112AI-XTR-ND | 37,07272 Kč | Parametric Equivalent |
| SIT92114AI | SiTime | 0 | 1473-SIT92114AI-ND | 36,39700 Kč | Parametric Equivalent |
| SIT92114AI-T | SiTime | 0 | 1473-SIT92114AI-TTR-ND | 30,53655 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,26337 Kč | 28 263,37 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |


