Parametric Equivalent
Parametric Equivalent

SIT9121AC-2D1-33E114.285000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2D1-33E114.285000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2D1-33E114.285000 |
Description | MEMS OSC XO 114.2850MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 114.285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2D1-33E114.285000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 108,83300 Kč | 1 088,33 Kč |
| 25 | 102,92360 Kč | 2 573,09 Kč |
| 50 | 98,67380 Kč | 4 933,69 Kč |
| 100 | 94,59600 Kč | 9 459,60 Kč |
| 250 | 89,47080 Kč | 22 367,70 Kč |
| 500 | 85,78270 Kč | 42 891,35 Kč |
| 1 000 | 82,25043 Kč | 82 250,43 Kč |
| 2 500 | 78,23174 Kč | 195 579,35 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |


